Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
500 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.020 (CNY33.9226) |
10+ | CNY22.700 (CNY25.651) |
25+ | CNY20.870 (CNY23.5831) |
100+ | CNY18.820 (CNY21.2666) |
250+ | CNY16.840 (CNY19.0292) |
500+ | CNY15.960 (CNY18.0348) |
2500+ | CNY15.340 (CNY17.3342) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.02 (CNY33.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050IS5#TRMPBF
Order Code4021138
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.7V to 6V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage0.5µV
Input Bias Current75pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Product Overview
LTC®2050 is a zero-drift operational amplifier despite its miniature size, features uncompromising DC performance. Typical applications include thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters and low side current sense.
- Supply operation: 2.7V to 6V
- Maximum offset voltage of ±3µV and maximum offset voltage drift of ±0.03µV/°C
- Input noise voltage: 1.5µVP-P typ at RS = 100 ohm, 0.01Hz to 10Hz
- Voltage gain: 140dB (typ) at RL = 10K and 3MHz max gain bandwidth product
- 130dB typ CMRR at VCM = GND to (V+ -1.3) and 130dB typ PSRR at VS = 2.7V to 6V
- Supply current: 0.75mA (typ)
- Extended common mode input range
- Output swings rail-to-rail
- 5 lead TSOT-23 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
0.5µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
75pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
3MHz
Slew Rate
2V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001