Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.550 (CNY45.8215) |
| 10+ | CNY26.580 (CNY30.0354) |
| 25+ | CNY22.940 (CNY25.9222) |
| 100+ | CNY18.810 (CNY21.2553) |
| 250+ | CNY16.790 (CNY18.9727) |
| 500+ | CNY15.540 (CNY17.5602) |
| 2500+ | CNY15.070 (CNY17.0291) |
Product Information
Product Overview
LTC®2050 is a zero-drift operational amplifier. The LTC2050 operates from a single 2.7V to 6V supply. The LTC2050, despite its miniature size, features uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2050 also has an enhanced output stage capable of driving loads as low as 2kΩ to both supply rails. The open-loop gain is typically 140dB. The LTC2050 also features a 1.5µVP-P DC to 10Hz noise and a 3MHz gain bandwidth product.
- Maximum offset voltage of 3µV
- Maximum offset voltage drift of 30nV/°C
- Noise: 1.5µVP-P (0.01Hz to 10Hz Typ)
- Voltage gain: 140dB (typ)
- Supply current: 0.8mA (typ)
- Extended common mode input range
- Output swings rail-to-rail
- Input overload recovery time: 2ms (typ)
- 5-lead plastic TSOT-23 package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
TSOT-23
Zero Drift
0.5µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
3MHz
2.7V to 6V
5Pins
Rail - Rail Output (RRO)
75pA
-40°C
-
MSL 1 - Unlimited
TSOT-23
3MHz
2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate