Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.020 (CNY74.6026) |
10+ | CNY44.550 (CNY50.3415) |
50+ | CNY35.500 (CNY40.115) |
100+ | CNY32.620 (CNY36.8606) |
250+ | CNY29.510 (CNY33.3463) |
500+ | CNY29.410 (CNY33.2333) |
1000+ | CNY29.300 (CNY33.109) |
Product Information
Product Overview
LTC2055 is low power, low noise, zero-drift operational amplifier. This despite its miniature size, feature uncompromising DC performance. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR). Typical applications are thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters, low side current sense, battery-powered systems.
- Supply current is 180μA maximum (TA = 25°C, no load) and (VS = 3V, 5V)
- Input offset voltage is ±3μV at TA = 25°C, VS = 3V, 5V
- Output swings rail-to-rail
- Large-signal voltage gain is 140dB (RL = 100k, VS = 5V, VOUT = VS/2) and (TA = 25°C. VS = 3V, 5V)
- Common mode rejection ratio (VCM = GND to V+ – 0.7V) and (TA = 25°C, VS = 3V/5V) is 130dB
- Power supply rejection ratio (VS = 2.7V to 6V) and (TA = 25°C, VS = 3V/5V) is 130dB
- Input bias current is ±1pA typical at TA = 25°C, VS = 3V, 5V
- Supply operation is 2.7V to ±5.5V
- 8-lead plastic MSOP package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.5V/µs
MSOP
Zero Drift
0.5µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
500kHz
2.7V to ± 5.5V
8Pins
Rail - Rail Output (RRO)
3pA
-40°C
-
MSL 1 - Unlimited
MSOP
500kHz
0.5V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate