45 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.640 (CNY440.2932) |
| 10+ | CNY294.230 (CNY332.4799) |
| 45+ | CNY288.400 (CNY325.892) |
| 135+ | CNY282.640 (CNY319.3832) |
Product Information
Product Overview
LTC2170IUKG-12#PBF is a 4-channel, simultaneous sampling 12bit A/D converter designed for digitizing high-frequency, wide-dynamic range signals. They are perfect for demanding communications applications with AC performance that includes 71dB SNR and 90dB spurious free dynamic range (SFDR). An ultralow jitter of 0.15psRMS allows the undersampling of IF frequencies with excellent noise performance. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode) or one bit at a time (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. Applications include communications, cellular base stations, software-defined radios, portable medical imaging, multichannel data acquisition, and non-destructive testing.
- Shutdown and nap modes, serial SPI port for configuration
- 4-channel simultaneous sampling ADC, 12bits resolution
- Integral linearity error is ±0.3LSB typical at (TA = 25°C)
- Offset error is ±3mV typical at (TA = 25°C)
- Signal-to-noise ratio is 70.5dBFS typical at (5MHz input, TA = 25°C)
- Spurious free dynamic range (2nd or 3rd harmonic) is 90dBFS typical at (5MHz input, TA = 25°C)
- Sampling frequency is 25MHz maximum at (TA = 25°C)
- Power dissipation is 60mW typical at (1-lane mode, 1.75mA mode)
- Digital supply current is 15mA typical at (1-lane mode, 1.75mA mode)
- Operating temperature range from -40°C to 85°C, 52-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
52Pins
85°C
-
25MSPS
Serial, SPI
1.7V
QFN
-40°C
Quad 12-Bit Pipelined ADCs
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate