Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.180 (CNY715.4934) |
| 10+ | CNY602.120 (CNY680.3956) |
| 45+ | CNY596.310 (CNY673.8303) |
| 135+ | CNY593.400 (CNY670.542) |
Product Information
Product Overview
LTC2190 is a 2-channel, simultaneous sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. This is perfect for demanding communications applications with AC performance that includes 77dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows undersampling of IF frequencies with excellent noise performance. DC specs include ±2LSB INL (typ), ±0.5LSB DNL (typ) and no missing codes over temperature. The transition noise is 3.3LSBRMS. To minimize the number of data lines the digital output is serial LVDS. Each channel outputs one bit, two bits or four bits at a time. The LVDS driver has optional internal termination and adjustable output levels to ensure clean signal integrity. Application includes communications, cellular base stations, software-defined radios, portable medical imaging, multi-channel data acquisition, non-destructive testing.
- 77.1dBFS typical signal-to-noise ratio (5MHz input, TA = 25°C)
- 90dBFS typical spurious free dynamic range 2nd harmonic (5MHz input, TA = 25°C)
- 76.9dBFS typical signal-to noise plus distortion ratio (5MHz input, TA = 25°C)
- Typical crosstalk is -110dBc (TA = 25°C, AIN = –1dBFS)
- 0.2V minimum differential input voltage (TA = 25°C)
- 1.2V typical common mode input voltage (internally set, TA = 25°C)
- Input voltage range from 0.2 to 3.6V (ENC+, ENC– to GND, TA = 25°C)
- 1.8V typical output supply voltage (TA = 25°C)
- 1mW typical sleep mode power (TA = 25°C)
- 52 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
52Pins
85°C
-
No SVHC (25-Jun-2025)
25MSPS
Serial, SPI
1.7V
QFN
-40°C
Dual 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate