Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY681.010 (CNY769.5413) |
| 10+ | CNY576.720 (CNY651.6936) |
| 73+ | CNY572.630 (CNY647.0719) |
| 146+ | CNY570.590 (CNY644.7667) |
Product Information
Product Overview
LTC2255 is a 14bit 125Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding imaging and communications applications with AC performance that includes 72.3dB SNR and 85dB SFDR for signals at the Nyquist frequency. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.3V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is used in applications such as wireless and wired broadband communication, imaging systems, ultrasound, spectral analysis, portable instrumentation.
- Clock duty cycle stabilizer, shutdown and nap modes
- No missing codes, flexible input range from 1VP-P to 2VP-P
- Integral linearity error is ±1LSB typical at (TA = 25°C)
- Differential linearity error is ±0.5LSB typical at (TA = 25°C)
- Gain error is ±0.5%FS typical at (TA = 25°C)
- Power dissipation is 395mW typical at (TA = 25°C)
- Supply current is 132mA typical at (TA = 25°C)
- Full power bandwidth is 640MHz typical at (TA = 25°C)
- Operating temperature is 0°C to 70°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.5V
32Pins
70°C
-
No SVHC (21-Jan-2025)
125MSPS
Parallel
2.85V
QFN
0°C
Single 14-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate