Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.210 (CNY130.1873) |
| 10+ | CNY80.500 (CNY90.965) |
| 37+ | CNY68.200 (CNY77.066) |
| 111+ | CNY61.300 (CNY69.269) |
| 259+ | CNY60.870 (CNY68.7831) |
| 518+ | CNY60.650 (CNY68.5345) |
Product Information
Product Overview
LTC2311CMSE-12#PBF is a low noise, high-speed 12bit + sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2311- 12 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. It achieves ±0.25LSB INL typical, no missing codes at 12 bits and 73dB SNR typical. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference and provides an external 1.25V buffered reference input. The LTC2311-12 also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps throughput with one-cycle latency makes the device ideally suited for a wide variety of high-speed applications. Applications include high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive, multiphase motor control.
- Guaranteed 12bit, no missing codes, single 3.3V or 5V supply
- 8VP-P differential inputs with wide input common mode range
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- Integral linearity error is ±0.25LSB typ, transition noise 0.3LSBRMS typ at (TA = 25°C)
- Differential linearity error is ±0.2LSB typ, aperture jitter is 1psRMS typ at (TA = 25°C)
- Signal-to-noise ratio is 73.3dB typ at (IN = 2.2MHz, VREFOUT = 4.096V, internal reference)
- Total harmonic distortion is -85dB typ at (fIN = 2.2MHz, VREFOUT = 4.096V, internal reference)
- –3dB input linear bandwidth is 10MHz typ at (TA = 25°C)
- Supply current is 8.8mA typ at (5Msps sample rate (AIN+ = AIN– = 0V))
- Operating temperature range from 0°C to 70°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
5.25V
16Pins
70°C
-
5MSPS
SPI
3.13V
MSOP-EP
0°C
Single 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate