Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2311HMSE-16#PBF
Order Code4018706
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.630 (CNY286.6019) |
| 10+ | CNY186.210 (CNY210.4173) |
| 37+ | CNY184.990 (CNY209.0387) |
| 111+ | CNY183.770 (CNY207.6601) |
| 259+ | CNY182.550 (CNY206.2815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.63 (CNY286.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2311HMSE-16#PBF
Order Code4018706
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate5MSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3.13V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
LTC®2311-16 is a low noise, high speed 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Typical applications include high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive and multiphase motor control.
- 5Msps throughput rate, ±3LSB INL (Typ), ±8LSB INL guaranteed, ±0.99LSB DNL
- Guaranteed 16bit, no missing codes
- 8VP-P differential inputs with wide input common mode range
- 81dB SINAD (typ), 81.6dB typ SNR at fIN = 2.2MHz and -90dB THD (typ) at fIN = 2.2MHz
- Single 3.3V or 5V supply and 1.8V to 2.5V I/O voltages
- Low drift (20ppm/°C Max) 2.048V or 4.096V internal reference with 1.25V external reference input
- CMOS or LVDS SPI-compatible serial I/O
- Power dissipation 50mW at VDD = 5V (typ)
- 16 lead MSOP-EP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
5MSPS
Data Interface
Serial, SPI
Supply Voltage Min
3.13V
ADC / DAC Case Style
MSOP-EP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001