Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY95.840 (CNY108.2992) |
25+ | CNY85.540 (CNY96.6602) |
100+ | CNY83.060 (CNY93.8578) |
250+ | CNY80.580 (CNY91.0554) |
500+ | CNY79.210 (CNY89.5073) |
Product Information
Product Overview
LTC2312CTS8-14#TRMPBF is a 14bit, 500ksps, serial sampling A/D converter that draws only 3.2mA from a single 3V or 5V supply. It contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space-saving solution. It achieves outstanding AC performance of 77dB SINAD and -85dB THD while sampling at 500ksps. The extremely high sample rate-to-power ratio makes the device ideal for compact, low-power high-speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. Applications include communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery-operated systems, and automotive.
- Guaranteed 14bit no missing codes, no cycle latency
- Integral linearity error is ±1LSB typical at (VDD = 5V, TA = 25°C)
- Offset error is ±2LSB typical at (VDD = 5V, TA = 25°C)
- Signal-to-noise ratio is 77.5dB typical at (fIN = 20KHz, VDD = 5V, TA = 25°C and AIN = -1dBFS)
- 130MHz typical full power bandwidth at (3dB, TA = 25°C and AIN = -1dBFS)
- High speed SPI-compatible serial I/O, separate 1.8V to 5V digital I/O supply
- Supply current (static mode) is 3.4mA typical at (TA = 25°C)
- 500MHz maximum sampling frequency at (TA = 25°C)
- Sleep mode current is 0.2µA typical at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
3.6V
8Pins
70°C
-
500kSPS
SPI
2.7V
TSOT-23
0°C
Single 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate