Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.730 (CNY194.0549) |
| 10+ | CNY163.010 (CNY184.2013) |
| 25+ | CNY158.650 (CNY179.2745) |
| 100+ | CNY154.290 (CNY174.3477) |
| 500+ | CNY149.930 (CNY169.4209) |
Product Information
Product Overview
LTC®2314-14 is a 14bit, 4.5Msps, serial sampling A/D converter. This contains an integrated band gap and reference buffer which provide a low cost, high performance (20ppm/°C max) and space saving applications solution. The extremely high sample rate-to-power ratio makes the LTC2314-14 ideal for compact, low power, high speed systems. This also provides both nap and sleep modes for further optimization of the device power within a system. The fast 4.5Msps throughput makes the LTC2314-14 ideally suited for a wide variety of high speed applications. Application includes communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery operated systems, automotive.
- 4.5Msps throughput rate, guaranteed 14bit no missing codes
- Internal reference is 2.048V/4.096V span
- Signal-to-noise ratio is 77.5dB (typ, fIN = 500KHz, VDD = 5V, TA = 25°C)
- Low power is 6.2mA at 4.5Msps and 5V
- Dual supply range is 3V/5V operation
- Sleep mode with <lt/> 1µA typical supply current
- Nap mode with quick wake-up <lt/> 1 conversion
- Separate 1.8V to 5V digital I/O supply
- High speed SPI-compatible serial I/O
- 8 lead plastic TSOT-23 package, operating temperature range from -40˚C to 85˚C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (25-Jun-2025)
4.5MSPS
3 Wire, Serial, SPI
2.7V
TSOT-23
-40°C
Single 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate