Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.880 (CNY246.2044) |
| 10+ | CNY158.790 (CNY179.4327) |
| 73+ | CNY140.070 (CNY158.2791) |
| 146+ | CNY139.080 (CNY157.1604) |
| 292+ | CNY138.580 (CNY156.5954) |
Product Information
Product Overview
LTC2323IUFD-14#PBF is a low noise, high-speed dual 14bit + sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2323-14 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. The LTC2323-14 achieves ±1LSB INL typical, no missing codes at 14 bits and 80dB SNR. The LTC2323-14 has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. The LTC2323-14 also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one-cycle latency makes the device ideally suited for a wide variety of high-speed applications. It is also used in applications such as high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive, multiphase motor control.
- Guaranteed 14bit, no missing codes, CMOS or LVDS SPI-compatible serial I/O
- 1.8V to 2.5V I/O voltages, 5Msps throughput rate
- 8VP-P differential inputs with wide input common
- Integral linearity error is ±1LSB typical at (TA = 25°C)
- Signal-to-noise ratio is 80dB typical at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- Total harmonic distortion is -85dB typ at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- 10MHz typical -3dB input linear bandwidth at (TA = 25°C and AIN = -1dBFS)
- Supply current is 14.5mA typical at (5Msps sample rate (IN+ = IN– = 0V))
- Power dissipation is 55mW typ at (VDD = 3.3V 5Msps sample rate (IN+ = IN– = 0V) CMOS mode)
- Operating temperature range from -40°C to 85°C, 28-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
28Pins
85°C
-
5MSPS
SPI
4.75V
QFN
-40°C
Dual 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate