Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.840 (CNY377.2392) |
| 10+ | CNY291.240 (CNY329.1012) |
| 37+ | CNY285.420 (CNY322.5246) |
| 111+ | CNY279.600 (CNY315.948) |
Product Information
Product Overview
LTC2326HMS-18#PBF is a low-noise, high-speed 18bit successive approximation register (SAR) ADC with pseudo-differential inputs. Operating from a single 5V supply, the LTC2326-18 has a ±10.24V true bipolar input range, making it ideal for high-voltage applications that require a wide dynamic range. The LTC2326-18 achieves ±5LSB INL maximum, with no missing codes at 18 bits with 95dB SNR. The LTC2326-18 has an onboard single-shot capable reference buffer and low drift (20ppm/°C max) 2.048V temperature compensated reference. The LTC2326-18 also has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 250ksps throughput with no cycle latency makes the LTC2326-18 ideally suited for a wide variety of high-speed applications. It is used in applications such as programmable logic controllers, industrial process control, high speed data acquisition, portable or compact instrumentation, ATE.
- Guaranteed 18bit no missing codes, pseudo-differential inputs
- Onboard single-shot capable reference buffer, no pipeline delay, no cycle latency
- 1.8V to 5V I/O voltages, SPI-compatible serial I/O with daisy-chain mode
- Internal conversion clock, guaranteed operation to 125°C, single 5V supply
- Integral linearity error is 5LSB maximum, transition noise 1.6LSBRMS typ at (TA = 25°C)
- Signal-to-noise ratio is 95dB typical at (±10.24V range, fIN = 2KHz, REFIN = 2.048V)
- –3dB input linear bandwidth is 7MHz typical at (TA = 25°C)
- Total harmonic distortion is -111dB typical at (±10.24V range, fIN = 2KHz, REFIN = 2.048V)
- Power dissipation is 28W typical at (250ksps sample rate (IN+ = IN– = 0V), TA = 25°C)
- Operating temperature range from -40°C to 125°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Pseudo Differential
Single
5.25V
16Pins
125°C
-
250kSPS
SPI
4.75V
MSOP
-40°C
Single 8-Bit SAR ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate