37 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY456.630 (CNY515.9919) |
10+ | CNY425.800 (CNY481.154) |
37+ | CNY394.970 (CNY446.3161) |
111+ | CNY369.380 (CNY417.3994) |
Product Information
Product Overview
LTC2328IMS-18#PBF is a low-noise, high-speed 18bit successive approximation register (SAR) ADC with pseudo-differential inputs. Operating from a single 5V supply, this device has a ±10.24V true bipolar input range, making it ideal for high-voltage applications that require a wide dynamic range. It also has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V, and 5V logic while also featuring a daisy-chain mode. The fast 1Msps throughput with no cycle latency makes the device ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. It dissipates only 50mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. Applications include programmable logic controllers, industrial process control, high speed data acquisition, portable or compact instrumentation, and ATE.
- SPI-compatible serial I/O with daisy-chain mode, internal conversion clock
- Onboard single-shot capable reference buffer, no pipeline delay, no cycle latency
- Single 5V supply, guaranteed 18bit no missing codes, pseudo-differential inputs
- Integral linearity error is ±1LSB typical at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 91dB typical at (±6.25V range, fIN = 2KHz, REFIN = 1.25V)
- Total harmonic distortion is -108dB typical at (±6.25V range, fIN = 2KHz, REFIN = 1.25V)
- 7MHz typical -3dB input linear bandwidth at (TA = 25°C and AIN = -1dBFS)
- Maximum sampling frequency is 1Msps minimum at (TA = 25°C)
- Acquisition time is 460ns minimum at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Pseudo Differential
Single
5.25V
16Pins
85°C
-
1MSPS
SPI
4.75V
MSOP
-40°C
Single 8-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate