Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.730 (CNY477.6849) |
| 10+ | CNY322.010 (CNY363.8713) |
| 25+ | CNY320.980 (CNY362.7074) |
| 250+ | CNY320.460 (CNY362.1198) |
Product Information
Product Overview
LTC®2358-18 is an 18bit, low noise 8-channel simultaneous sampling successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, each channel of this SoftSpan™ ADC can be independently configured on a conversion-by-conversion basis to accept signal. Individual channels may also be disabled to increase throughput on the remaining channels. The integrated picoamp-input analogue buffers, wide input common mode range and 128dB CMRR of the LTC2358-18 allow the ADC to directly digitize a variety of signals using minimal board space and power. Between one and eight lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. Application includes programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- Simultaneous sampling of 8 buffered channels
- 200Ksps per channel throughput
- Integral linearity error is ±1LSB (typ, SoftSpans 7 and 6: ±10.24V and ±10V ranges)
- Guaranteed 18bit, no missing codes, differential, wide common mode range inputs
- Signal-to-noise ratio is 96.4dB (typ, SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Total harmonic distortion is -111dB (typ, SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Rail-to-rail input overdrive tolerance
- Integrated reference and buffer (4.096V)
- SPI CMOS (1.8V to 5V) and LVDS serial I/O, internal conversion clock, no cycle latency
- 48 lead plastic LQFP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Single Ended
Single
38V
48Pins
85°C
-
No SVHC (25-Jun-2025)
200kSPS
Serial, SPI
7.5V
LQFP
-40°C
Octal 18-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate