Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.470 (CNY139.5211) |
| 10+ | CNY86.460 (CNY97.6998) |
| 50+ | CNY70.880 (CNY80.0944) |
| 100+ | CNY66.330 (CNY74.9529) |
| 250+ | CNY65.010 (CNY73.4613) |
| 500+ | CNY63.680 (CNY71.9584) |
Product Information
Product Overview
LTC2402 is a 2-channel 2.7V to 5.5V micropower 24bit analogue-to-digital converter with an integrated oscillator, 4ppm INL and 0.6ppm RMS noise. This ultrasmall device use delta-sigma technology and a new digital filter architecture that settles in a single cycle. This eliminates the latency found in conventional ∆Σ converter and simplifies multiplexed applications. It communicates through a 2- or 3-wire digital interface that is compatible with SPI and MICROWIRE™ protocols.
- 4ppm INL, no missing codes, 4ppm full-scale error, 0.5ppm offset and 0.6ppm noise
- Single conversion settling time for multiplexed applications
- Automatic channel selection (ping-pong)
- Zero scale and full scale set for reference and ground sensing
- Internal oscillator-no external components required
- 110dB min, 50Hz/60Hz notch filter and reference input voltage 0.1V to VCC
- Live zero extended input range accommodates and 12.5% overrange and underrange
- Single supply 2.7V to 5.5V operation, low supply current (200µA) and auto shutdown
- 10 lead MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential, Single Ended
Single
5.5V
10Pins
70°C
-
No SVHC (25-Jun-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
MSOP
0°C
Dual 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate