Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.340 (CNY128.0742) |
| 10+ | CNY78.950 (CNY89.2135) |
| 25+ | CNY69.990 (CNY79.0887) |
| 100+ | CNY59.850 (CNY67.6305) |
| 300+ | CNY59.280 (CNY66.9864) |
| 500+ | CNY58.100 (CNY65.653) |
| 1000+ | CNY56.910 (CNY64.3083) |
Product Information
Product Overview
LTC®2412 is a 2-channel differential input micropower 24bit No Latency ∆Σ™ analogue -to-digital converter with an integrated oscillator. It provides 2ppm INL and 0.16ppm RMS noise over the entire supply range. The two differential channels are converted alternately with channel ID included in the conversion results. It uses delta-sigma technology and provides single conversion settling of the digital filter. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 6-digit DVMs.
- 2-ch differential input with automatic channel selection (ping-pong)
- Low supply current of 200µA, 4µA in autosleep
- Differential input and differential reference with GND and to VCC common mode range
- 2ppm INL, no missing codes and 2.5ppm full-scale error and 0.1ppm offset
- 0.16ppm noise, 22.5 effective number of bits and 110dB min, 50Hz or 60Hz notch filter
- No latency: digital filter settles in a single cycle and each channel conversion is accurate
- Internal oscillator-no external components required
- Single supply 2.7V to 5.5V operation
- 16 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.5V
16Pins
70°C
-
No SVHC (25-Jun-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
SSOP
0°C
Dual 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate