Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.750 (CNY133.0575) |
| 10+ | CNY82.220 (CNY92.9086) |
| 25+ | CNY72.950 (CNY82.4335) |
| 100+ | CNY62.480 (CNY70.6024) |
| 300+ | CNY62.330 (CNY70.4329) |
| 500+ | CNY61.090 (CNY69.0317) |
| 1000+ | CNY59.840 (CNY67.6192) |
Product Information
Product Overview
LTC2415-1CGN#PBF is a micropower 24bit differential ∆Σ analogue to digital converter with an integrated oscillator. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. The LTC2415-1 can be configured for better than 87dB input differential mode rejection over the range of 49Hz to 61.2Hz (50Hz and 60Hz ±2% simultaneously). The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5VREF to 0.5VREF. Applications include direct sensor digitizer, weight scales, direct temperature measurements, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control, and 6-digit DVMs.
- Differential input and differential reference with GND to VCC common mode range
- Single conversion settling time for multiplexed applications
- Internal oscillator-no external components required
- Single supply operation range from 2.7V to 5.5V
- Integral nonlinearity is 1ppm of VREF typical at (TA = 25°C)
- Offset error is 0.5mV typical at (2.5V ≤ REF+ ≤ VCC, REF- = GND)
- Positive gain error is 2.5ppm of VREF typical at (2.5V ≤ REF+ ≤ VCC, REF- = GND)
- Supply current is 200µA typical at (conversion mode, CS = 0V, TA = 25°C)
- Output noise is 1.1µVRMS typical at (5V ≤ VCC ≤ 5.5V, REF+ = 5V, REF – = GND)
- Operating temperature range from 0°C to 70°C, 16-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.5V
16Pins
70°C
-
13.75SPS
Serial, SPI
2.7V
SSOP
0°C
Single 24-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate