Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY41.280 (CNY46.6464) | 
| 10+ | CNY27.080 (CNY30.6004) | 
| 25+ | CNY23.380 (CNY26.4194) | 
| 100+ | CNY19.190 (CNY21.6847) | 
| 250+ | CNY17.130 (CNY19.3569) | 
| 500+ | CNY16.790 (CNY18.9727) | 
| 2500+ | CNY16.450 (CNY18.5885) | 
Product Information
Product Overview
LTC®2450 is an ultra-tiny 16bit analogue-to-digital converter. The LTC2450 uses a single 2.7V to 5.5V supply, accepts a single-ended analogue input voltage and communicates through an SPI interface. It includes an integrated oscillator that does not require any external components. It uses a delta-sigma modulator as a converter core and provides single-cycle settling time for multiplexed applications. The LTC2450 includes continuous internal offset and full-scale calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. The converter uses its power supply voltage as the reference voltage and the single-ended, rail-to-rail input voltage range extends from GND to VCC. Typical applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition and embedded ADC upgrades.
- GND to VCC single-ended input range
- 0.02LSB rms noise, 2LSB, no missing codes, 2LSB offset error and 4LSB full-scale error
- Single conversion settling time for multiplexed applications
- Single cycle operation with auto shutdown
- 350μA supply current, 50nA sleep current and 30 conversions per second
- Internal oscillator-no external components required
- Single supply, 2.7V to 5.5V operation
- SPI interface
- 6 lead DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.5V
6Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Serial, SPI
2.7V
DFN
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate