Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.070 (CNY53.1891) |
| 10+ | CNY31.090 (CNY35.1317) |
| 37+ | CNY25.430 (CNY28.7359) |
| 111+ | CNY21.940 (CNY24.7922) |
| 259+ | CNY19.840 (CNY22.4192) |
| 518+ | CNY18.430 (CNY20.8259) |
| 1036+ | CNY18.390 (CNY20.7807) |
Product Information
Product Overview
LTC2460CMS#PBF is a 16bit analogue-to-digital converter with an integrated precision reference. It uses a single 2.7V to 5.5V supply and communicates through an SPI Interface. This ADC includes a 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy. It includes an integrated oscillator and perform conversions with no latency for multiplexed applications. It includes a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta-sigma converters. Following a single conversion, this device automatically power down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. Applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition, and embedded ADC upgrades.
- 16bit resolution, no missing codes
- Single conversion settling time for multiplexed applications
- Single-cycle operation with auto shutdown, SPI interface
- Internal oscillator-no external components required
- Integral nonlinearity is 1LSB typical at (TA = 25°C)
- Offset error is 2LSB typical at (TA = 25°C)
- Gain error is ±0.01% of FS typical at (TA = 25°C)
- Supply voltage range from 2.7V to 5.5V
- Supply current is 1.5mA typical at (conversion, TA = 25°C)
- Operating temperature range from 0°C to 70°C, 12-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.5V
12Pins
70°C
-
60SPS
2 Wire, 3 Wire, 4 Wire, Serial, SPI
2.7V
MSOP
0°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate