Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2496IUHF#PBF
Order Code4567126
Product Range16 Channel 16-Bit Sigma-Delta ADCs
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.320 (CNY85.1116) |
10+ | CNY51.250 (CNY57.9125) |
52+ | CNY40.900 (CNY46.217) |
104+ | CNY37.700 (CNY42.601) |
260+ | CNY36.800 (CNY41.584) |
520+ | CNY35.900 (CNY40.567) |
1040+ | CNY34.990 (CNY39.5387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.32 (CNY85.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2496IUHF#PBF
Order Code4567126
Product Range16 Channel 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate6.8SPS
Input Channel TypeDifferential, Single Ended
Data InterfaceMicrowire, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleQFN-EP
No. of Pins38Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16 Channel 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
38Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
6.8SPS
Data Interface
Microwire, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
16 Channel 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001