Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.950 (CNY81.3035) |
| 10+ | CNY48.780 (CNY55.1214) |
| 25+ | CNY42.750 (CNY48.3075) |
| 121+ | CNY35.170 (CNY39.7421) |
| 363+ | CNY32.760 (CNY37.0188) |
| 605+ | CNY32.530 (CNY36.7589) |
| 1089+ | CNY32.410 (CNY36.6233) |
Product Information
Product Overview
LTC2601 is a rail-to-rail voltage output DAC. This has built-in high performance output buffers and are guaranteed monotonic. The part use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware active-low CLR and asynchronous DAC update active-low (LDAC) pins are included. It incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The power-on reset circuit resets this to midscale. The voltage outputs stay at midscale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Resolution is 16bit
- Guaranteed monotonic over temperature
- Positive supply voltage is 2.5 to 5.5V, TA=25°C. REF=4.096V (VCC=5V), REF=2.048V (VCC=2.5V)
- High rail-to-rail output drive (±15mA, minimum)
- Double-buffered data latches
- Asynchronous DAC update pin
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
DFN
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
10Pins
0°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate