Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.730 (CNY84.4449) |
| 10+ | CNY50.820 (CNY57.4266) |
| 25+ | CNY44.590 (CNY50.3867) |
| 100+ | CNY37.530 (CNY42.4089) |
| 250+ | CNY36.780 (CNY41.5614) |
| 500+ | CNY36.030 (CNY40.7139) |
| 1000+ | CNY35.270 (CNY39.8551) |
Product Information
Product Overview
LTC2632HTS8-LZ12#TRMPBF is a dual channel, 12bit, voltage-output DAC with an integrated, high-accuracy, low-drift reference. LTC2632-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. LTC2632-L can also operate with an external reference, which sets the full-scale output to the external reference voltage. These DACs communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. It incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Supply voltage range from 2.7V to 5.5V, double-buffered data latches
- 2.5V full scale voltage, internal reference mode, 12bit resolution
- Reset to zero-scale in internal reference mode (power on reset)
- Differential nonlinearity is ±1LSB maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Integral nonlinearity is ±2.5LSB maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Gain error is 0.2%FSR typical at (VCC = 3V, internal ref, TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -89dB typical at (VCC = 3V±10% or 5V±10%)
- Glitch impulse is 2.8nVs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Short-circuit current is 2.5mA typical at (VCC = 5.5V, REF shorted to GND)
- Automotive temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
TSOT-23
Serial
125°C
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate