Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2644HMS-L8#PBF
Order Code4669026
Product Range8-Bit Voltage Output DACs
Technical Datasheet
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.860 (CNY69.9018) |
10+ | CNY44.950 (CNY50.7935) |
25+ | CNY33.380 (CNY37.7194) |
148+ | CNY30.460 (CNY34.4198) |
296+ | CNY30.340 (CNY34.2842) |
592+ | CNY30.330 (CNY34.2729) |
1036+ | CNY30.320 (CNY34.2616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.86 (CNY69.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2644HMS-L8#PBF
Order Code4669026
Product Range8-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data InterfacePWM
Supply Voltage Range1.71V to 5.5V, 2.7V to 5.5V
ADC / DAC Case StyleMSOP
No. of Pins12Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8-Bit Voltage Output DACs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
8bit
Data Interface
PWM
ADC / DAC Case Style
MSOP
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
1.71V to 5.5V, 2.7V to 5.5V
No. of Pins
12Pins
Operating Temperature Min
-40°C
Product Range
8-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001