Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.630 (CNY231.2319) |
| 10+ | CNY148.520 (CNY167.8276) |
| 73+ | CNY129.270 (CNY146.0751) |
| 146+ | CNY128.360 (CNY145.0468) |
| 292+ | CNY127.900 (CNY144.527) |
Product Information
Product Overview
LTC2664CUH-12#PBF is a four-channel, 12bit ±10V digital-to-analogue converter with integrated precision references. This device is guaranteed monotonic and has built-in rail-to-rail output buffers. This SoftSpan™ DAC offers five output ranges up to ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. The LTC2664 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwave-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Applications include optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
- A/B toggle via software or dedicated pin, guaranteed monotonic over temperature
- Analog multiplexer with auxiliary inputs, 1.8V to 5V SPI serial interface
- Differential nonlinearity is ±0.05LSB typical at (TA = 25°C)
- Integral nonlinearity is ±0.2LSB typical at (V+/V– = ±15V)
- VOS temperature coefficient is 1ppm/°C typ at (TA = 25°C)
- VCC supply current is 1.6mA typ at (VCC = 5V, unipolar ranges)
- Temperature coefficient is -3.7mV/°C typ at (TA = 25°C)
- SCK frequency is 15MHz maximum at (50% duty cycle)
- Reference temperature coefficient is ±2ppm/°C typ at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 32-lead QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, SPI
QFN
Serial
70°C
-
-
4.5V to 5.5V, ± 4.5V to ± 15.75V
32Pins
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate