Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.970 (CNY370.6061) |
| 10+ | CNY245.500 (CNY277.415) |
| 73+ | CNY234.850 (CNY265.3805) |
| 146+ | CNY233.180 (CNY263.4934) |
| 292+ | CNY232.350 (CNY262.5555) |
Product Information
Product Overview
LTC2666 is an 8-channel, 16bit digital-to-analogue converter with integrated precision references. It has a guaranteed monotonic and have built-in rail-to-rail output buffers. This SoftSpan™ DAC offer five output ranges upto ±10V. The range of each channel is independently programmable, or the part can be hardware configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. It also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates upto 50MHz.
- Reference temperature coefficient is ±10ppm/°C maximum
- Integral nonlinearity is ±2.2LSB typical
- 8:1 analogue multiplexer
- Internal or external reference
- Outputs drive ±10mA guaranteed
- 1.8V to 5V SPI serial interface
- Gain error is ±0.02%FSR typical
- Gain temperature coefficient 2ppm/°C typical
- Commercial temperature range is 0°C to 70°C
- Package style is 32-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial, SPI
QFN-EP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
± 4.5V to ± 15.75V, 4.5V to 5.5V
32Pins
0°C
Octal 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate