Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.720 (CNY490.1036) |
| 10+ | CNY332.360 (CNY375.5668) |
| 61+ | CNY328.850 (CNY371.6005) |
| 122+ | CNY328.840 (CNY371.5892) |
Product Information
Product Overview
LTC2688HUJ-16#PBF is a 16-channel, 16bit, ±15V digital-to-analogue converter (DAC) with an integrated precision reference. The LTC2688 is guaranteed monotonic and has built-in rail-to-rail output buffers that can source or sink up to 20mA. This SoftSpan™ DAC offers five output ranges up to ±15V. The range of each channel is independently programmable. Three toggle pins support Input Register A and input register B toggle or sinusoidal dither at multiple frequencies. An analogue multiplexer simplifies measurement of pin voltages, load currents, and junction temperature. Programmable offset and gain registers improve the accuracy of the DAC outputs. The serial peripheral interface (SPI) and MICROWIRE™-compatible, 3-wire serial interface operates on logic levels as low as 1.71V and clock rates up to 50MHz. Applications include optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
- A/B toggle or sinusoidal dither using up to 3 toggle pins
- Multiplexer for output voltage and load current sense
- Outputs drive ±20mA guaranteed
- Differential nonlinearity is ±1LSB maximum at (TA = 25°C)
- Integral nonlinearity is ±3LSB maximum at (TA = 25°C)
- Gain temperature coefficient is 2ppm/°C typical at (TA = 25°C)
- Output voltage noise density is 32nV/√Hz typ at (TA = 25°C)
- Power supply rejection is -80dB typ at (VCC = 5V ±5%, TA = 25°C)
- VCC supply current is 21.9µA typ at (VCC = 5V; 0V to 5V range)
- Operating temperature range from -40°C to +125°C, 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, SPI
LFCSP-EP
Serial
125°C
-
-
4.75V to 5.25V
40Pins
-40°C
16 Channel 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate