Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.500 (CNY396.065) |
| 10+ | CNY263.480 (CNY297.7324) |
| 40+ | CNY259.770 (CNY293.5401) |
| 120+ | CNY256.060 (CNY289.3478) |
Product Information
Product Overview
LTC2755AIUP-16#PBF is a quad, 16bit multiplying parallel-input, current-output DAC. These DACs operates from a single 2.7V to 5.5V supply and is all guaranteed monotonic over temperature. These SoftSpan™ DACs offer six output ranges-two unipolar and four bipolar-that can be programmed through the parallel interface, or pin strapped for operation in a single range. The LTC2755 DACs use a bidirectional input/output parallel interface that allows readback of any internal register, including the DAC output span settings. A power-on reset circuit resets the DAC outputs to 0V when power is initially applied. A logic low on the CLR pin asynchronously clears the DACs to 0V in any output range. Applications include high-resolution offset and gain adjustment, process control and industrial automation, automatic test equipment, data acquisition systems.
- Guaranteed monotonic over temperature, 2.7V to 5.5V single supply operation
- Parallel interface with readback of all registers, power-on reset to 0V
- Asynchronous CLR pin clears DAC outputs to 0V in any output range
- Integral nonlinearity is ±0.4LSB typical at (VDD = 5V, VREF = 5V, TA = 25°C)
- Gain error is ±2LSB typical at (VDD = 5V, VREF = 5V, TA = 25°C)
- Total Harmonic Distortion is -80dB typical at (multiplying, VDD = 5V, VREF = 5V, TA = 25°C)
- Output noise voltage density is 13nV/√Hz typical at (VDD = 5V, VREF = 5V, TA = 25°C)
- VDD supply current is 1μA maximum at (digital inputs = 0V or VDD)
- Reference multiplying BW is 2MHz typ at (0V to 5V range, VREF = 3VRMS, code = full scale, -3dB BW)
- Operating temperature range from -40°C to 85°C, 64-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
QFN
Parallel
85°C
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
64Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate