Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY24.380 (CNY27.5494) |
250+ | CNY22.400 (CNY25.312) |
500+ | CNY21.810 (CNY24.6453) |
1000+ | CNY21.610 (CNY24.4193) |
Product Information
Product Overview
LTC®2801 is single RS-232 transceiver. All operate over a supply range of 1.8V to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. These parts are compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed, with only 15µA current. In shutdown mode, current is further reduced to 1µA.
- 1 driver and 1 receiver
- 0.25Mbps maximum data rate
- Low-power 1µA shutdown and 15µA receivers active modes
- No damage or latch up to ±10kV ESD on RS-232 interface
- Logic supply pin for easy level-shifting to UART or microprocessor
- Low-latency output enable allows line sharing and half-duplex operation
- True RS-232 compliant output levels
- 12-lead (4mm × 3mm) plastic DFN package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
1Drivers
-
1.8V
DFN-EP
12Pins
±10 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS232 Transceiver
1Receivers
1
250Kbps
5.5V
DFN
-
-
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate