200 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.160 (CNY41.9908) |
10+ | CNY28.370 (CNY32.0581) |
50+ | CNY24.770 (CNY27.9901) |
100+ | CNY20.880 (CNY23.5944) |
250+ | CNY19.800 (CNY22.374) |
500+ | CNY19.750 (CNY22.3175) |
1000+ | CNY19.730 (CNY22.2949) |
Product Information
Product Overview
LTC2856 is a low power, RS485/RS422 transceiver operating on 5V supplies at maximum data rates of 20Mbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Typical applications include low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Half duplex, with enables
- Slew rate limited
- Guaranteed failsafe receiver operation over the entire common mode range
- Power up/down glitch-free driver outputs
- Low operating current: 900µA maximum in receive mode
- Compatible with TIA/EIA-485-A specifications
- Low power shutdown mode
- 8-lead plastic MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.5V
MSOP
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate