Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.050 (CNY48.6465) |
10+ | CNY30.600 (CNY34.578) |
25+ | CNY28.260 (CNY31.9338) |
100+ | CNY24.530 (CNY27.7189) |
250+ | CNY22.040 (CNY24.9052) |
500+ | CNY21.400 (CNY24.182) |
1000+ | CNY21.140 (CNY23.8882) |
Product Information
Product Overview
LTC2859 is a half duplex, low power, RS485/422 transceiver operating on 5V supplies. The driver features a logic-selectable low-EMI 250kbps operating mode, and maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the device to withstand ±15kV (human body model) on the transceiver interface pins without latch up or damage. It is widely used in application such as low power RS485/RS422 transceiver, level translator, backplane transceiver etc.
- Integrated, logic-selectable 120 ohm termination resistor
- Maximum data rate is 20Mbps minimum
- Guaranteed failsafe receiver operation over the entire common mode range
- Delayed micropower shutdown is 5µA maximum, high input impedance supports 256 nodes
- Power up/down glitch-free driver outputs
- Low operating current is 900µA maximum in receive mode
- Meets All TIA/EIA-485-A specifications
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
10Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.5V
DFN
256
Idle, Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate