Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.650 (CNY50.4545) |
| 10+ | CNY29.400 (CNY33.222) |
| 25+ | CNY25.430 (CNY28.7359) |
| 100+ | CNY17.810 (CNY20.1253) |
| 300+ | CNY15.750 (CNY17.7975) |
Product Information
Product Overview
LTC®2862A is a low power, 20Mbps or 250kbps RS485/ RS422 transceiver operating on 3V to 5.5V supplies with ±60V overvoltage fault protection on the interface pins during all modes of operation, including power-down. Improvements were made to the LTC2862 for greater robustness and signal integrity: ±40kV HBM and Level 4 IEC ESD protection on the interface pins; increased resistance to electrical overstress; increased receiver noise immunity; additional receiver noise filtering on the LTC2862A-2 and noise rejection in the LTC2862A-2. Low EMI slew rate limited data transmission is available in the 250kbps LTC2862A-2. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages.
- Half duplex
- High input impedance supports 224 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown
- Compliant with TIA/EIA-485-A
- Pin compatible with LTC2862 and LT®1785
- 8-lead (150mil) plastic SO package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
8Pins
±8 kV (Contact), ±40 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
224
Idle, Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate