Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY45.900 (CNY51.867) |
10+ | CNY32.870 (CNY37.1431) |
25+ | CNY26.940 (CNY30.4422) |
121+ | CNY25.550 (CNY28.8715) |
363+ | CNY22.920 (CNY25.8996) |
605+ | CNY19.330 (CNY21.8429) |
2541+ | CNY18.380 (CNY20.7694) |
Product Information
Product Overview
LTC®2862A is a low power, 20Mbps or 250kbps RS485/ RS422 transceiver operating on 3V to 5.5V supplies with ±60V overvoltage fault protection on the interface pins during all modes of operation, including power-down. Improvements were made to the LTC2862 for greater robustness and signal integrity: ±40kV HBM and Level 4 IEC ESD protection on the interface pins; increased resistance to electrical overstress; increased receiver noise immunity and an improved failsafe function optimized for high speed in the LTC2862A-1. Low EMI slew rate limited data transmission is available in the LTC2862A-1 operates to 20Mbps. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages.
- Half duplex
- High input impedance supports 224 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown
- Compliant with TIA/EIA-485-A
- Pin compatible with LTC2862 and LT®1785
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
8Pins
±8 kV (Contact), ±40 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
DFN
224
Idle, Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate