Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.940 (CNY37.2222) |
10+ | CNY20.870 (CNY23.5831) |
37+ | CNY20.480 (CNY23.1424) |
111+ | CNY20.090 (CNY22.7017) |
259+ | CNY19.690 (CNY22.2497) |
518+ | CNY19.300 (CNY21.809) |
1036+ | CNY18.900 (CNY21.357) |
Product Information
Product Overview
LTC®2865 is low power RS485/RS422 transceiver operating on 3V to 5.5V supplies that feature ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. Enhanced ESD protection allows these parts to withstand ±15kV HBM on the transceiver interface pins without latch up or damage. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages. Suitable applications are supervisory control and data acquisition (SCADA), industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems and HVAC, medical equipment, lighting and sound system control.
- Guaranteed failsafe receiver operation
- High input impedance supports 256 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown
- Full duplex
- Enable feature, 1.65V to 5.5V logic supply pin (VL) for flexible digital interface
- Maximum data rate of 20Mbps/250kbps
- 12-lead plastic MSOP package
- –40°C to 85°C temperature range
- Pin compatible with LT1785 and LT1791
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
12Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
MSOP
256
Idle, Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate