Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY130.370 (CNY147.3181) |
10+ | CNY94.210 (CNY106.4573) |
52+ | CNY77.300 (CNY87.349) |
104+ | CNY74.380 (CNY84.0494) |
260+ | CNY74.010 (CNY83.6313) |
520+ | CNY74.000 (CNY83.620) |
Product Information
Product Overview
LTC2871 is a robust pin-configurable multiprotocol transceiver with integrated termination supporting RS232, RS485, and RS422 protocols. LTC2871 offers independent control of two RS232 transceivers and one RS485 transceiver, each on dedicated I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receiver support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. Typical applications are software selectable RS232/RS485/RS422 interface, point-of-sale terminals, cable repeaters, protocol translators.
- 3V to 5.5V supply voltage
- 20Mbps RS485 and 500kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5kohm) termination resistors
- Half-/full-duplex RS485 switching
- High ESD is ±16kV
- Logic loopback mode
- 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes, RS485 receiver failsafe eliminates UART lockup
- 38-lead (5mm × 7mm) plastic QFN package
- –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
3
20Mbps
5.5V
38Pins
±16 kV (HBM)
-40°C
-
MSL 1 - Unlimited
3Receivers
Half Duplex, Full Duplex
3V
QFN
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate