300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.760 (CNY65.2688) |
| 10+ | CNY38.650 (CNY43.6745) |
| 50+ | CNY30.600 (CNY34.578) |
| 100+ | CNY28.030 (CNY31.6739) |
| 250+ | CNY25.270 (CNY28.5551) |
| 500+ | CNY24.340 (CNY27.5042) |
| 1000+ | CNY24.230 (CNY27.3799) |
Product Information
Product Overview
LTC2919 is a triple/dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the device to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two adjustable inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures outputs operate reliably without false triggering. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor, or disabled for a fast response. It provides a highly versatile, precise, space conscious, micropower solution for supply monitoring. It is used in application such as desktop and notebook computers, network servers, core, I/O monitor, automotive etc.
- Accurate UVLO provides a third monitor input
- Open-drain RST, OUT1 and OUT2 outputs
- Guaranteed threshold accuracy is ±1.5%
- Buffered 1V reference for negative supply offset, input glitch rejection
- Adjustable reset timeout period, selectable internal timeout saves components
- Low quiescent current is 50µA typical
- VCC –10% UVLO threshold is 4.425V typical
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492.5mV
4.425V, Adj, Adj
500mV
Active-Low, Open-Drain
10Pins
200ms
125°C
-
No SVHC (25-Jun-2025)
MSOP
507.5mV
3Monitors
6.5V
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate