Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2959IDDB#TRMPBF
Order Code4567198
Technical Datasheet
292 In Stock
500 more incoming. You can reserve stock now
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.680 (CNY86.6484) |
| 10+ | CNY52.170 (CNY58.9521) |
| 25+ | CNY45.770 (CNY51.7201) |
| 100+ | CNY38.540 (CNY43.5502) |
| 250+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY34.770 (CNY39.2901) |
| 1000+ | CNY34.400 (CNY38.872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY76.68 (CNY86.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2959IDDB#TRMPBF
Order Code4567198
Technical Datasheet
Battery Management FunctionGas Gauge
Battery TypeLead Acid, LiFeO2, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Min1.8V
Supply Voltage Max60V
IC Case / PackageDFN-EP
No. of Pins10Pins
InterfacesI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Management Function
Gas Gauge
Supply Voltage Min
1.8V
IC Case / Package
DFN-EP
Interfaces
I2C, SMBus
Operating Temperature Max
85°C
Product Range
-
Battery Type
Lead Acid, LiFeO2, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Max
60V
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001