Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.740 (CNY78.8062) |
| 10+ | CNY47.110 (CNY53.2343) |
| 37+ | CNY39.080 (CNY44.1604) |
| 111+ | CNY34.130 (CNY38.5669) |
| 259+ | CNY31.150 (CNY35.1995) |
| 518+ | CNY31.050 (CNY35.0865) |
| 1036+ | CNY30.690 (CNY34.6797) |
Product Information
Product Overview
LTC2965 is a low current, high voltage single channel voltage monitor. Internal high value resistors sense the input monitor pin providing a compact and low power solution for voltage monitoring. Two comparator reference inputs (INH and INL) are included to allow configuration of a high and low threshold using an external resistive divider biased from the on-chip reference. A range selection pin is provided to set the internal resistive divider for 10x or 40x scaling. The thresholds are scaled according to the range selection settings. Additionally, either INH or INL can be grounded to enable built-in hysteresis. Polarity selection pin allows the output to be inverted. The output is 100V capable and includes a 500k pull-up resistor to an internal supply. Typical applications are portable equipment, battery-powered equipment, telecom systems, automotive/industrial electronics.
- Adjustable threshold range, internal high value resistive dividers
- Input supply operating range from 3.5 to 100V, TA=25°C. VIN=12V, RS=GND, PS=GND, INH=1.2V, INL=GND
- VIN monitor range from 3.5 to 98V
- Quiescent current is 7µA
- ±1.4% (max) threshold accuracy over temperature
- Polarity selection, 100V rated outputs
- Selectable built-in hysteresis
- 16-lead plastic MSOP package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.5V
-
3.5V
Adjustable
16Pins
-
125°C
-
No SVHC (25-Jun-2025)
MSOP
98V
1Monitors
100V
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
98V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate