Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.970 (CNY75.6761) |
10+ | CNY45.210 (CNY51.0873) |
25+ | CNY39.540 (CNY44.6802) |
121+ | CNY32.410 (CNY36.6233) |
363+ | CNY31.560 (CNY35.6628) |
605+ | CNY30.710 (CNY34.7023) |
1089+ | CNY29.850 (CNY33.7305) |
Product Information
Product Overview
LTC3103 is a high efficiency, monolithic synchronous step-down converter using a current mode architecture capable of supplying 300mA of output current. It offers two operational modes: automatic burst mode operation and forced continuous mode allowing the user the ability to optimize output voltage ripple, noise and light load efficiency. With burst mode operation enabled, the typical DC input supply current at no load drops to 1.8µA maximizing the efficiency for light loads. Selection of forced continuous mode provides very low noise constant frequency, 1.2MHz operation. Additionally, the LTC3103 includes an accurate RUN comparator, thermal overload protection, a power good output and an integrated soft-start feature to guarantee that the power system start-up is well controlled. Applications includes remote sensor networks, distributed power systems, multicell battery or supercap regulator, energy harvesters, portable instruments and low power wireless systems.
- Ultralow quiescent current is 1.8µA
- Synchronous rectification, efficiency up to 95%
- Wide VIN range from 2.5V to 15V, wide VOUT range from 0.6V to 13.8V
- User selectable automatic burst mode or forced continuous operation
- Accurate and programmable RUN pin threshold, 1.2MHz fixed frequency PWM
- Internal compensation, power good status output for VOUT
- Maximum duty cycle of 92% at VIN = 10V (over the full operating junction temperature range)
- 10-lead plastic DFN package and -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
15V
300mA
10Pins
-
13.8V
95%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
300mA
DFN-EP
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate