Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3109IGN#PBF
Order Code4847375
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.380 (CNY152.9794) |
| 10+ | CNY100.850 (CNY113.9605) |
| 50+ | CNY88.750 (CNY100.2875) |
| 100+ | CNY79.510 (CNY89.8463) |
| 250+ | CNY74.560 (CNY84.2528) |
| 500+ | CNY70.600 (CNY79.778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.38 (CNY152.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3109IGN#PBF
Order Code4847375
Technical Datasheet
IC TypeStep-Up DC/DC Converter
Supply Voltage500mV
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageNSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Step-Up DC/DC Converter
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
500mV
No. of LDO Regulators
1
IC Case / Package
NSSOP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001