Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY52.640 (CNY59.4832) |
10+ | CNY34.970 (CNY39.5161) |
25+ | CNY30.360 (CNY34.3068) |
100+ | CNY25.150 (CNY28.4195) |
250+ | CNY22.580 (CNY25.5154) |
500+ | CNY22.130 (CNY25.0069) |
1000+ | CNY21.680 (CNY24.4984) |
Product Information
Product Overview
LTC3309B is a very small, high efficiency, low noise, monolithic synchronous 6A step-down DC/DC converter. This device operates in forced continuous or pulse skip mode for low noise, or the low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and upto 100% duty cycle operation for low dropout. It is widely used in application such as optical networking, servers, telecom, automotive, industrial, communications, distributed DC power systems (POL), FPGA, ASIC, µP core supplies etc.
- Top switch ON-resistance is 31M ohm
- Bottom switch ON-resistance is 8M ohm
- Frequency range is 3MHz to 10MHz
- Tiny inductor and capacitors, peak current mode control
- Minimum on time is 22ns typical, power good, internal compensation and soft start
- Wide bandwidth, fast transient response, Silent Switcher™ architecture, ultralow EMI emissions
- Quiescent current is 40µA typical at (burst mode operation)
- Operating supply voltage is 2.25V to 5.5V
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead LQFN (laminate package with QFN footprint)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Module
1Outputs
2.25V
5.5V
6A
12Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
6.6MHz
Adjustable
Synchronous Buck (Step Down)
1 Output
6A
LQFN-EP
Surface Mount
500mV
6.6MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate