Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.310 (CNY85.1003) |
10+ | CNY51.250 (CNY57.9125) |
25+ | CNY44.970 (CNY50.8161) |
100+ | CNY37.870 (CNY42.7931) |
250+ | CNY36.960 (CNY41.7648) |
500+ | CNY36.050 (CNY40.7365) |
1000+ | CNY35.630 (CNY40.2619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY75.31 (CNY85.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3310HV#TRMPBF
Order Code4033630
Technical Datasheet
DC / DC Converter TypeModule
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.25V
Input Voltage Max5.5V
Max Output Current10A
IC Case / PackageLQFN-EP
Output Current10A
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseLQFN-EP
Switching Frequency2MHz
Product Overview
- Synchronous step-down Silent switcher®2 DC/DC converter
- Adjustable output voltage (0.5V to VIN)
- Operating supply voltage is 2.25 to 5.5V at TA = 25°C, VIN = 3.3V
- Programmable frequency to 5MHz
- Shutdown current is 1µA
- Error amp transconductance is 400µS
- 18-lead (3mm × 3mm) LQFN (laminate package with QFN footprint)
- –40°C to 150°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
IC Case / Package
LQFN-EP
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.25V
Max Output Current
10A
Output Current
10A
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001