Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY82.350 (CNY93.0555) |
10+ | CNY56.310 (CNY63.6303) |
25+ | CNY49.530 (CNY55.9689) |
100+ | CNY41.860 (CNY47.3018) |
250+ | CNY41.040 (CNY46.3752) |
500+ | CNY40.220 (CNY45.4486) |
1000+ | CNY39.400 (CNY44.522) |
Product Information
Product Overview
LTC®3311S is a very small low noise monolithic step-down DC/DC converter. This device employs silent switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. The LTC3311S uses a constant frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. Its 100% duty cycle operation delivers low dropout. Other features include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection. Typical applications are automotive/industrial/communications, servers, telecom power supplies, distributed DC power systems (POL), FPGA, ASIC, µP core supplies.
- Ultralow EMI emissions, 4.5mohm NMOS and 16mohm PMOS
- Wide bandwidth, fast transient response, die temperature monitor
- Safely tolerates inductor saturation in overload, peak current mode control
- Operating supply voltage (VIN) of 2.25V to 5.5V, VOUT range from 0.5V to VIN
- VOUT accuracy of ±1% with remote sense, Temperature range from –40°C to 125°C
- Minimum on-time is 35ns
- Shutdown current of 1µA, output soft-start with voltage tracking
- Configurable for paralleling power stages in forced continuous mode
- 18-lead (3mm × 3mm) LQFN (laminate package with QFN footprint) package
- Pin compatible with LTC3310/LTC3310S and LTC3311
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Module
1Outputs
2.25V
5.5V
12.5A
18Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
2MHz
Adjustable
Synchronous Buck (Step Down)
1 Output
12.5A
LQFN-EP
Surface Mount
500mV
2MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate