Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.410 (CNY137.1933) |
| 10+ | CNY84.940 (CNY95.9822) |
| 52+ | CNY69.290 (CNY78.2977) |
| 104+ | CNY64.900 (CNY73.337) |
| 260+ | CNY63.610 (CNY71.8793) |
| 520+ | CNY62.310 (CNY70.4103) |
Product Information
Product Overview
LTC®3351 is a backup power controller that charges and monitors a series stack of one to four supercapacitors. This synchronous step-down controller drives N-channel MOSFETs for constant current/constant voltage charging with programmable input current limit. In addition, the step-down converter runs in reverse as a step-up converter to deliver power from the supercapacitor stack to the backup supply rail. Internal balancers eliminate the need for external balance resistors and each capacitor has a shunt regulator for overvoltage protection. This monitors system voltages, currents, stack capacitance, and ESR which can all be read over the I²C/SMBus port. The hot swap controller uses N-channel MOSFETs for inrush control and a low loss path from the input to the output. Application includes swappable PCIE Cards with NVM, high current 12V ride-through UPS, servers/mass storage/high availability systems.
- Input supply voltage range from 4.5 to 35V (TJ=25°C)
- Typical default VCAPFB-DAC setting is 1.012V (TJ=25°C, 1010b)
- Minimum regulated VCAP feedback voltage is 0.625V (zero scale (0000b), TJ=25°C)
- Typical charge pump output voltage is 5V (Relative to VCAP, 0V <lt/> VCAP <lt/> 20V, TJ=25°C)
- Regulated input current sense voltage range from 31.04 to 32.96mV (TJ=25°C)
- Integrated hot swap controller with circuit breaker
- Step-up mode in backup provides greater utilization of stored energy in supercapacitors
- Programmable undervoltage and overvoltage thresholds to 35V
- 44-lead plastic QFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
35V
44Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
4.5V
QFN
MOSFET
Hot Swappable Supercapacitor Charger
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate