Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY60.580 (CNY68.4554) |
25+ | CNY60.520 (CNY68.3876) |
100+ | CNY60.500 (CNY68.365) |
250+ | CNY60.470 (CNY68.3311) |
500+ | CNY60.450 (CNY68.3085) |
2500+ | CNY60.410 (CNY68.2633) |
Product Information
Product Overview
LTC3374 is a high efficiency multioutput power supply IC. The DC/DCs may be used independently or in parallel to achieve higher currents of upto 4A per output with a shared inductor. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the MODE pin. To reduce input noise the buck converters are phased in 90° steps. Precision enable pin thresholds provide reliable power-up sequencing. It is used in application such as general purpose multichannel power supplies, industrial/automotive/communications etc.
- 8-channel independent step-down DC/DCs
- VCC voltage range is 2.7V to 5.5V
- Precision enable pin thresholds for autonomous sequencing
- Die temperature monitor output
- Soft-start time (1A buck regulator) is 1ms typical
- Synchronization frequency is 1MHZ to 3MHz
- Operating junction temperature is -40°C to 125°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8 Output
8Outputs
2.25V
1A
QFN-EP
5.5V
Surface Mount
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
2MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
1A
38Pins
5.5V
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate