Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY64.230 (CNY72.5799) |
10+ | CNY49.970 (CNY56.4661) |
50+ | CNY41.120 (CNY46.4656) |
100+ | CNY36.580 (CNY41.3354) |
250+ | CNY36.480 (CNY41.2224) |
500+ | CNY36.430 (CNY41.1659) |
1000+ | CNY36.380 (CNY41.1094) |
Product Information
Product Overview
LTC3407-2 is a dual, constant-frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors with a profile ≤1.2mm. A user selectable mode input is provided to allow the user to trade-off noise ripple for low power efficiency. Burst Mode® operation provides high efficiency at light loads, while pulse-skipping mode provides low noise ripple at light loads. It is widely used in application such as PDAs/palmtop PCs, digital cameras, cellular phones, portable media players, PC cards, wireless and DSL modems etc.
- High efficiency upto 95%
- Very low quiescent current is 40µA typical
- Peak switch current limit is 1.2A typical
- No schottky diodes required, low RDS(ON) internal switch is 0.35 ohm
- Current mode operation for excellent line and load transient response
- Short-circuit protected, low dropout operation is 100% duty cycle
- Ultralow shutdown current is <lt/> 1µA maximum
- Power-on reset output, externally synchronizable oscillator
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
1Outputs
2.5V
800mA
800mA
5V
Surface Mount
600mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
Adjustable
Synchronous Buck (Step Down)
5.5V
800mA
MSOP-EP
10Pins
-
5V
95%
85°C
-
No SVHC (21-Jan-2025)
2.25MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate