2,500 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
10+ | CNY55.930 (CNY63.2009) |
25+ | CNY49.200 (CNY55.596) |
100+ | CNY41.580 (CNY46.9854) |
250+ | CNY40.970 (CNY46.2961) |
500+ | CNY40.360 (CNY45.6068) |
2500+ | CNY39.750 (CNY44.9175) |
Product Information
Product Overview
LTC3533 is a wide VIN range, highly efficient, fixed frequency, buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single cell lithium-ion/polymer or multi-cell alkaline/NiMH applications where the output voltage is within the input voltage range. This device features programmable Burst mode operation, extended VIN and VOUT ranges down to 1.8V, and increased output current. Switching frequencies upto 2MHz are programmed with an external resistor. The Burst mode threshold is programmed with a single resistor from the BURST pin to GND. It is used in application such as GSM modems, handheld instruments, digital cameras, smart phones, media players, miniature hard disk drive power etc.
- Input voltage range is 1.8V to 5.5V, output voltage range is 1.8V to 5.25V
- 0.8A continuous output current: VIN <gt/> 1.8V
- 2A continuous output current: VIN <gt/> 3V
- Output disconnect in shutdown
- Quiescent current (Burst mode operation) is 40µA typical at (VC = 0V, VBURST = 0V)
- Shutdown current is 1µA maximum
- Frequency accuracy is 1MHz typical
- Feedback voltage is 1.22V typical
- Operating temperature is -40°C to 85°C
- Package style is 14-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
5.5V
2A
14Pins
-
5.25V
96%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.8V
2A
DFN-EP
Surface Mount
1.8V
1MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate