Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY83.440 (CNY94.2872) |
10+ | CNY57.140 (CNY64.5682) |
37+ | CNY47.800 (CNY54.014) |
111+ | CNY42.040 (CNY47.5052) |
259+ | CNY41.410 (CNY46.7933) |
518+ | CNY40.770 (CNY46.0701) |
1036+ | CNY40.130 (CNY45.3469) |
Product Information
Product Overview
LTC3639 is a high efficiency step-down DC/DC regulator with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. This device’s combination of Burst Mode® operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. Additionally, this device includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. It is widely used in application such as industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, automotive, avionics etc.
- Wide operating input voltage range is 4V to 150V, synchronous operation for highest efficiency
- Programmable 1.8V, 3.3V, 5V or adjustable output
- Internal high side and low side power MOSFETs
- No compensation required, adjustable 10mA to 100mA maximum output current
- Low dropout operation: 100% duty cycle
- Low quiescent current (sleep mode) is 12µA typical
- Wide output range is 0.8V to VIN, few external components required
- Programmable input overvoltage lockout
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
150V
100mA
16Pins
-
150V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
100mA
MSOP-EP
Surface Mount
800mV
-
-40°C
-
MSL 1 - Unlimited
MSOP-EP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate