Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY110.590 (CNY124.9667) |
10+ | CNY77.090 (CNY87.1117) |
73+ | CNY60.430 (CNY68.2859) |
146+ | CNY59.900 (CNY67.687) |
292+ | CNY59.370 (CNY67.0881) |
511+ | CNY58.840 (CNY66.4892) |
1022+ | CNY58.310 (CNY65.8903) |
Product Information
Product Overview
LTC3708 is a dual, 2-phase synchronous step-down switching regulator with output voltage up/down tracking capability. The IC allows either coincident or ratiometric tracking. Multiple devices can be daisy-chained in applications requiring more than two voltages to be tracked. Power supply sequencing is accomplished using an external soft-start timing capacitor. It uses a constant on-time, valley current mode control architecture to deliver very low duty factors without requiring a sense resistor. Operating frequency is selected by an external resistor and is compensated for variations in input supply voltage. An internal phase-locked loop allows the IC to be synchronized to an external clock. Fault protection is provided by an output overvoltage comparator and an optional short-circuit shutdown timer. The regulator current limit level is user programmable. It is used in application such as digital signal processors, network servers etc.
- Minimum on-time is 85ns typical at (ION = 180µA, TA = 25°C. VCC = 5V, DRVCC = 5V)
- No RSENSE™ option for maximum efficiency, external frequency synchronization
- Very fast transient response, programmable output voltage up/down tracking
- 2-phase operation reduces input capacitance, external frequency synchronization
- Internal reference voltage is 0.6V typ at (ITH = 1.2V, 0°C to 85°C)
- Adjustable cycle-by-cycle current limit
- Instant output overvoltage protection
- Optional short-circuit shutdown timer, PGOOD delay is 100µs min at (TA = 25°C, VCC = 5V)
- Operating temperature is -40°C to 85°C, package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
-
32Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
QFN-EP
4V
2Outputs
QFN-EP
-
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate