Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY98.460 (CNY111.2598) |
10+ | CNY72.250 (CNY81.6425) |
47+ | CNY68.820 (CNY77.7666) |
141+ | CNY65.390 (CNY73.8907) |
282+ | CNY61.960 (CNY70.0148) |
517+ | CNY58.530 (CNY66.1389) |
1034+ | CNY56.110 (CNY63.4043) |
Product Information
Product Overview
LTC3728 is a dual high performance step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant-frequency current mode architecture allows phase-lockable frequency of upto 550KHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The precision 0.8V reference and power good output indicator are compatible with future microprocessor generations, and a wide 3.5V to 30V (36V maximum) input supply range encompasses all battery chemistries. A RUN/SS pin for each controller provides both softstart and optional timed, short-circuit shutdown. It is widely used in application such as notebook and palmtop computers, telecom systems, portable instruments, battery-operated digital devices, DC power distribution systems etc.
- Dual, 180° phased controllers reduce required input capacitance and power supply induced noise
- ±1% output voltage accuracy, power good output voltage indicator
- Dual N-channel MOSFET synchronous drive, very low dropout operation is 99% duty cycle
- Adjustable soft-start current ramping, foldback output current limiting
- Latched short-circuit shutdown with defeat option
- Output overvoltage protection, remote output voltage sense
- Low shutdown current is 20μA typical at (VRUN/SS1, 2 = 0V, TA = 25°C)
- 5V and 3.3V regulators, nominal frequency is 400KHz typical at (VPLLFLTR = 1.2V)
- Operating temperature is -40°C to 85°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
3.5V
-
SSOP
5V
3.3V
-
-
-
85°C
-
No SVHC (21-Jan-2025)
550kHz
Fixed
Synchronous Buck (Step Down)
36V
25A
25A
28Pins
Surface Mount
-
550kHz
-40°C
-
MSL 1 - Unlimited
SSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate