Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY41.790 (CNY47.2227) |
10+ | CNY27.450 (CNY31.0185) |
50+ | CNY21.400 (CNY24.182) |
100+ | CNY19.470 (CNY22.0011) |
250+ | CNY17.390 (CNY19.6507) |
500+ | CNY16.110 (CNY18.2043) |
2500+ | CNY15.650 (CNY17.6845) |
Product Information
Product Overview
LTC®3805 is a current mode controller for flyback DC/DC converters designed to drive an N-channel MOSFET in high input and output voltage converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from short-circuits. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. This provides ±1.5% output voltage accuracy and consumes only 360µA of quiescent current during normal operation and only 40µA during micropower start-up. Using a 9.5V internal shunt regulator, this can be powered from a high VIN through a resistor or it can be powered directly from a low impedance DC voltage of 9V or less. Typical applications are telecom power supplies, 42V and 12V automotive power supplies, isolated electronic equipment.
- VIN and VOUT limited only by external components
- Adjustable slope compensation, adjustable overcurrent protection with automatic restart
- Adjustable operating frequency (70KHz to 700KHz) with one external resistor
- Synchronizable to an external clock, ±1.5% reference accuracy
- Current mode operation for excellent line and load transient response
- RUN pin with precision threshold and adjustable hysteresis
- Programmable soft-start with one external capacitor
- Input DC supply current is 360µA (normal operation (fOSC=200KHz))
- 10-lead plastic MSOP package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
-
80%
10Pins
Flyback
85°C
-
No SVHC (21-Jan-2025)
MSOP-EP
-
1Outputs
MSOP-EP
700kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate